Part Details for FTR-C2CA003G by FUJITSU Limited
Results Overview of FTR-C2CA003G by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTR-C2CA003G Information
FTR-C2CA003G by FUJITSU Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FTR-C2CA003G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80314672
|
Verical | Signal Relay 3VDC 2A DPDT(20.05x9.85x11.4)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2246 | Americas - 400 |
|
$3.5106 / $7.9494 | Buy Now |
Part Details for FTR-C2CA003G
FTR-C2CA003G CAD Models
FTR-C2CA003G Part Data Attributes
|
FTR-C2CA003G
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-C2CA003G
FUJITSU Limited
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 3VDC (Coil), 300mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 9.85 mm | |
Body Height | 11.4 mm | |
Body Length or Diameter | 20.05 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 30 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.05mm x 9.85mm x 11.4mm | |
Reference Standard | CSA; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
FTR-C2CA003G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the FTR-C2CA003G is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
-
To ensure proper soldering, follow the recommended soldering conditions and guidelines provided in the datasheet. Use a soldering iron with a temperature range of 250°C to 260°C, and apply a moderate amount of soldering flux. Avoid applying excessive force or heat, which can damage the device.
-
The maximum allowable voltage for the FTR-C2CA003G is 3.6V, as specified in the datasheet. Exceeding this voltage may cause permanent damage to the device or affect its reliability.
-
To prevent damage, store the FTR-C2CA003G in its original packaging or a similar anti-static package. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures during storage and transportation.
-
To ensure optimal performance and minimize electromagnetic interference (EMI), follow the recommended PCB layout and design guidelines provided in the datasheet. Keep the device away from high-frequency components, and use a solid ground plane to reduce noise and radiation.