Part Details for FTR-B4GA024Z-B05 by FUJITSU Semiconductor Limited
Results Overview of FTR-B4GA024Z-B05 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTR-B4GA024Z-B05 Information
FTR-B4GA024Z-B05 by FUJITSU Semiconductor Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for FTR-B4GA024Z-B05
FTR-B4GA024Z-B05 CAD Models
FTR-B4GA024Z-B05 Part Data Attributes
|
FTR-B4GA024Z-B05
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-B4GA024Z-B05
FUJITSU Semiconductor Limited
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.01A (COIL), 24VDC (COIL), 230mW (COIL), 0.14A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.7 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2504 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | .25A@250VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.14 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | .14A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm x 5.7mm x 9.7mm | |
Reference Standard | CSA; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
FTR-B4GA024Z-B05 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for FTR-B4GA024Z-B05 is -40°C to 125°C.
-
Yes, the FTR-B4GA024Z-B05 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
-
The operating temperature range for FTR-B4GA024Z-B05 is -40°C to 85°C.
-
The moisture sensitivity level (MSL) of FTR-B4GA024Z-B05 is MSL 3, which means it can withstand a maximum of 168 hours of exposure to moisture before it needs to be baked or dried.
-
Yes, the FTR-B4GA024Z-B05 is AEC-Q100 qualified, which means it meets the Automotive Electronics Council's (AEC) standards for reliability and performance in automotive applications.