Part Details for FTPC60V12-S2 by POS
Results Overview of FTPC60V12-S2 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTPC60V12-S2 Information
FTPC60V12-S2 by POS is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FTPC60V12-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTPC60V12-S2
|
TME | Power supply: switching, LED, 60W, 12VDC, 5A, 220÷240VAC, FTPC-S2 Min Qty: 1 | 3 |
|
$12.7700 / $15.1600 | Buy Now |