Part Details for FTMH-115-03-F-DV-P by Samtec Inc
Results Overview of FTMH-115-03-F-DV-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTMH-115-03-F-DV-P Information
FTMH-115-03-F-DV-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTMH-115-03-F-DV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-115-03-F-DV-P-ND
|
DigiKey | CONN HEADER SMD 30POS 1MM Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8713 | Buy Now |
DISTI #
FTMH-115-03-F-DV-P
|
Avnet Americas | - Rail/Tube (Alt: FTMH-115-03-F-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$3.6192 / $4.6158 | Buy Now |
DISTI #
FTMH-115-03-F-DV-P
|
Avnet Americas | - Tape and Reel (Alt: FTMH-115-03-F-DV-P) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.6103 / $3.1031 | Buy Now |
DISTI #
200-FTMH11503FDVP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.5700 / $4.7100 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $5.4400 | Buy Now |
DISTI #
5cd8e7a6cd7c1c4c3837a338
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.5700 / $4.7100 | Buy Now |
DISTI #
000000000001663498
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$2.6700 / $4.7100 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $5.4400 | Buy Now |
Part Details for FTMH-115-03-F-DV-P
FTMH-115-03-F-DV-P CAD Models
FTMH-115-03-F-DV-P Part Data Attributes
|
FTMH-115-03-F-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-115-03-F-DV-P
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for FTMH-115-03-F-DV-P
This table gives cross-reference parts and alternative options found for FTMH-115-03-F-DV-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-115-03-F-DV-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTMH-115-03-L-DV-P | Samtec Inc | $6.5719 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-03-F-DV-P vs FTMH-115-03-L-DV-P |
FTMH-115-03-F-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-03-F-DV-P vs FTMH-115-03-F-DV-P-TR |
FTMH-115-03-L-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-03-F-DV-P vs FTMH-115-03-L-DV-P-TR |