Part Details for FTMH-115-03-F-DH-TR by Samtec Inc
Results Overview of FTMH-115-03-F-DH-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTMH-115-03-F-DH-TR Information
FTMH-115-03-F-DH-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTMH-115-03-F-DH-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0321
|
Newark | Board Connector, 30 Contact(S), 2 Row(S), Male, Right Angle, 0.039 Inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle |Samtec FTMH-115-03-F-DH-TR RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$4.1600 | Buy Now |
DISTI #
FTMH-115-03-F-DH-TR-ND
|
DigiKey | CONN HEADER SMD R/A 30POS 1MM Min Qty: 900 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2400 | Buy Now |
DISTI #
FTMH-115-03-F-DH-TR
|
Avnet Americas | - Tape and Reel (Alt: FTMH-115-03-F-DH-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$3.2000 / $4.8066 | Buy Now |
DISTI #
200-FTMH11503FDHTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.2500 / $5.8200 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant |
125 Partner Stock |
|
$1.9800 / $6.8200 | Buy Now |
DISTI #
5cd8e780cd7c1c4c38377731
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.8400 / $5.8200 | Buy Now |
DISTI #
FTMH-115-03-F-DH-TR
|
IBS Electronics | CONN UNSHROUDED HEADER HDR 30 POS 1MM SOLDER RA SMD T/R Min Qty: 30 Package Multiple: 1 | 125 |
|
$4.3500 | Buy Now |
DISTI #
000000000002666164
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$3.2500 / $5.8200 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant |
125 Partner Stock |
|
$1.9800 / $6.8200 | Buy Now |
Part Details for FTMH-115-03-F-DH-TR
FTMH-115-03-F-DH-TR CAD Models
FTMH-115-03-F-DH-TR Part Data Attributes
|
FTMH-115-03-F-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-115-03-F-DH-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.125 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTMH-115-03-F-DH-TR
This table gives cross-reference parts and alternative options found for FTMH-115-03-F-DH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-115-03-F-DH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTMH-115-02-F-DV-P | Samtec Inc | $5.1519 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-03-F-DH-TR vs FTMH-115-02-F-DV-P |
FTMH-115-02-L-DV-A | Samtec Inc | $5.3325 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-03-F-DH-TR vs FTMH-115-02-L-DV-A |
FTMH-115-02-L-DV-A-P | Samtec Inc | $5.6657 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-03-F-DH-TR vs FTMH-115-02-L-DV-A-P |
FTMH-115-02-H-DV-P-TR | Samtec Inc | $7.6757 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-03-F-DH-TR vs FTMH-115-02-H-DV-P-TR |
FTMH-115-02-LM-DV-A-P | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-03-F-DH-TR vs FTMH-115-02-LM-DV-A-P |
FTMH-115-02-F-DV-ES-P | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | FTMH-115-03-F-DH-TR vs FTMH-115-02-F-DV-ES-P |
FTMH-115-02-F-DH-K | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | FTMH-115-03-F-DH-TR vs FTMH-115-02-F-DH-K |
FTMH-115-03-H-DV | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-03-F-DH-TR vs FTMH-115-03-H-DV |
FTMH-115-03-L-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-03-F-DH-TR vs FTMH-115-03-L-DV-P-TR |
FTMH-115-02-F-DV-ES-P-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | FTMH-115-03-F-DH-TR vs FTMH-115-02-F-DV-ES-P-TR |
FTMH-115-03-F-DH-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the FTMH-115-03-F-DH-TR connector is 1.5-2.5 in-lbs (0.17-0.28 Nm) according to Samtec's application notes.
-
Yes, the FTMH-115-03-F-DH-TR connector is designed to withstand high-vibration environments, with a tested vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
-
The FTMH-115-03-F-DH-TR connector is rated for operating temperatures between -55°C and 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the connector is properly mounted and secured to prevent thermal stress.
-
The FTMH-115-03-F-DH-TR connector has a mating cycle life of 500 cycles minimum, according to Samtec's specifications.
-
Yes, the FTMH-115-03-F-DH-TR connector is designed for automated assembly and is compatible with various pick-and-place machines and assembly equipment.