Part Details for FTMH-115-02-L-DV-ES-A-P by Samtec Inc
Results Overview of FTMH-115-02-L-DV-ES-A-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTMH-115-02-L-DV-ES-A-P Information
FTMH-115-02-L-DV-ES-A-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for FTMH-115-02-L-DV-ES-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTMH-115-02-L-DV-ES-A-P-ND
|
DigiKey | 1.00 MM SURFACE MOUNT MICRO TERM Min Qty: 35 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1051 | Buy Now |
DISTI #
FTMH-115-02-L-DV-E
|
Avnet Americas | - Rail/Tube (Alt: FTMH-115-02-L-DV-E) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$4.6080 / $6.9384 | Buy Now |
DISTI #
200-FTMH11502LDVESAP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$2.8800 / $7.0800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.0300 / $8.7700 | Buy Now |
DISTI #
5cd8e7a0cd7c1c4c38379c53
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.8800 / $7.0800 | Buy Now |
DISTI #
000000000005858123
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$4.4200 / $7.0800 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.0300 / $8.7700 | Buy Now |
Part Details for FTMH-115-02-L-DV-ES-A-P
FTMH-115-02-L-DV-ES-A-P CAD Models
FTMH-115-02-L-DV-ES-A-P Part Data Attributes
|
FTMH-115-02-L-DV-ES-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-115-02-L-DV-ES-A-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |