Part Details for FTMH-115-02-F-DV-EC-P-TR by Samtec Inc
Results Overview of FTMH-115-02-F-DV-EC-P-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTMH-115-02-F-DV-EC-P-TR Information
FTMH-115-02-F-DV-EC-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTMH-115-02-F-DV-EC-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $7.2300 | Buy Now |
DISTI #
000000000005459506
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5800 / $7.2300 | Buy Now |
Part Details for FTMH-115-02-F-DV-EC-P-TR
FTMH-115-02-F-DV-EC-P-TR CAD Models
FTMH-115-02-F-DV-EC-P-TR Part Data Attributes
|
FTMH-115-02-F-DV-EC-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-115-02-F-DV-EC-P-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.125 inch | |
Body Depth | 0.07 inch | |
Body Length | 0.585 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.56 mm | |
Plating Thickness | 3u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTMH-115-02-F-DV-EC-P-TR
This table gives cross-reference parts and alternative options found for FTMH-115-02-F-DV-EC-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-115-02-F-DV-EC-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTMH-115-02-FM-DV-A-P-FR | Samtec Inc | $3.1017 | Board Connector, | FTMH-115-02-F-DV-EC-P-TR vs FTMH-115-02-FM-DV-A-P-FR |
FTMH-115-02-FM-DV-A-P | Samtec Inc | $4.8307 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-02-F-DV-EC-P-TR vs FTMH-115-02-FM-DV-A-P |
FTMH-115-03-L-DV-P | Samtec Inc | $6.5719 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-02-F-DV-EC-P-TR vs FTMH-115-03-L-DV-P |
FTMH-115-02-H-DV-P-TR | Samtec Inc | $7.6757 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-02-F-DV-EC-P-TR vs FTMH-115-02-H-DV-P-TR |
FTMH-115-02-L-DV-ES-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | FTMH-115-02-F-DV-EC-P-TR vs FTMH-115-02-L-DV-ES-TR |
FTMH-115-02-LM-DH-K-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | FTMH-115-02-F-DV-EC-P-TR vs FTMH-115-02-LM-DH-K-TR |
FTMH-115-02-G-DV | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-02-F-DV-EC-P-TR vs FTMH-115-02-G-DV |
FTMH-115-03-L-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-115-02-F-DV-EC-P-TR vs FTMH-115-03-L-DV-P-TR |
FTMH-115-02-F-DV-ES-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | FTMH-115-02-F-DV-EC-P-TR vs FTMH-115-02-F-DV-ES-TR |
FTMH-115-02-F-DV-ES-P | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | FTMH-115-02-F-DV-EC-P-TR vs FTMH-115-02-F-DV-ES-P |