Part Details for FTLX8571D3BCL by Finisar Corporation
Results Overview of FTLX8571D3BCL by Finisar Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTLX8571D3BCL Information
FTLX8571D3BCL by Finisar Corporation is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FTLX8571D3BCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 657 |
|
RFQ | ||
|
Quest Components | TRANSCEIVER, 840NM MIN, 860NM MAX, 10500MBPS(TX), 10500MBPS(RX), LC CONNECTOR, PANEL MOUNT | 959 |
|
$35.5725 / $46.2443 | Buy Now |
|
Quest Components | TRANSCEIVER, 840NM MIN, 860NM MAX, 10500MBPS(TX), 10500MBPS(RX), LC CONNECTOR, PANEL MOUNT | 474 |
|
$36.0000 / $48.0000 | Buy Now |
|
Quest Components | TRANSCEIVER, 840NM MIN, 860NM MAX, 10500MBPS(TX), 10500MBPS(RX), LC CONNECTOR, PANEL MOUNT | 27 |
|
$162.5130 / $189.5985 | Buy Now |
|
NAC | FINISAR ORIGINAL 10GBASE-SR MMF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FTLX8571D3BCL
FTLX8571D3BCL CAD Models
FTLX8571D3BCL Part Data Attributes
|
FTLX8571D3BCL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX8571D3BCL
Finisar Corporation
Transceiver, 840nm Min, 860nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | SFF-8431, SFF-8432, SFF-8472 | |
Body Breadth | 13.7 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 56.5 mm | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 10500 Mbps | |
Data Rate (Tx) | 10500 Mbps | |
Emitter/Detector Type | VCSEL | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.5 mW | |
Sensitivity | -11.1 dBm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for FTLX8571D3BCL
This table gives cross-reference parts and alternative options found for FTLX8571D3BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTLX8571D3BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTLX8571D3BNL | Finisar Corporation | Check for Price | Transceiver, 840nm Min, 860nm Max, 10500Mbps(Tx), 10500Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | FTLX8571D3BCL vs FTLX8571D3BNL |
FTLX8571D3BCL Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the FTLX8571D3BCL is 0°C to 70°C (32°F to 158°F).
-
When working with the FTLX8571D3BCL, it's essential to wear appropriate eye protection, such as safety glasses or goggles, to prevent eye damage from the laser diode.
-
The maximum cable bend radius for the FTLX8571D3BCL is 30 mm (1.18 in) to prevent damage to the fiber optic cable.
-
While the FTLX8571D3BCL is designed to operate in a variety of environments, it's essential to follow the recommended operating conditions and take necessary precautions to ensure reliable operation in harsh environments.
-
To troubleshoot issues with the FTLX8571D3BCL, refer to the troubleshooting guide in the datasheet or contact Finisar Corporation's technical support team for assistance.