Part Details for FTLF1217P2BTL-1T by Coherent Inc
Results Overview of FTLF1217P2BTL-1T by Coherent Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTLF1217P2BTL-1T Information
FTLF1217P2BTL-1T by Coherent Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FTLF1217P2BTL-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
508-FTLF1217P2BTL-1T
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 1310nm LED, 100BASE-FX, Multimode OC-1/OC-3, ESCON, RoHS compliant, multimode, pluggable SFP footprint, 3.3V, LC connector, bail, digital diagnostics, -40/85C operation, 2km, TAA RoHS: Compliant | 0 |
|
$141.2300 | Order Now |