Part Details for FTACD631V105JELHZ0 by United Chemi-Con Inc
Results Overview of FTACD631V105JELHZ0 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTACD631V105JELHZ0 Information
FTACD631V105JELHZ0 by United Chemi-Con Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for FTACD631V105JELHZ0
FTACD631V105JELHZ0 CAD Models
FTACD631V105JELHZ0 Part Data Attributes
|
FTACD631V105JELHZ0
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
FTACD631V105JELHZ0
United Chemi-Con Inc
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, 9167,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 9167 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
Length | 23.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 175 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | TACD | |
Size Code | 9167 | |
Terminal Pitch | 17.5 mm | |
Width | 17.1 mm |