Part Details for FT930Q-T by Bridgetek Pte Ltd
Results Overview of FT930Q-T by Bridgetek Pte Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT930Q-T Information
FT930Q-T by Bridgetek Pte Ltd is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for FT930Q-T
FT930Q-T CAD Models
FT930Q-T Part Data Attributes
|
FT930Q-T
Bridgetek Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
FT930Q-T
Bridgetek Pte Ltd
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIDGETEK PTE LTD | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | 128KB ON-CHIP SHADOW PROGRAM MEMORY, 128KB PROGRAM SRAM | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |