Part Details for FT8U232AM by FTDI Chip
Results Overview of FT8U232AM by FTDI Chip
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT8U232AM Information
FT8U232AM by FTDI Chip is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for FT8U232AM
FT8U232AM CAD Models
FT8U232AM Part Data Attributes
|
FT8U232AM
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT8U232AM
FTDI Chip
USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, MQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, MQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
FT8U232AM Frequently Asked Questions (FAQ)
-
The maximum cable length supported by FT8U232AM is 3 meters (10 feet) for a standard USB cable. However, this can be extended up to 10 meters (33 feet) using an active USB extension cable or a USB repeater.
-
Yes, FT8U232AM can operate with a 5V power supply. The device has an internal voltage regulator that can handle input voltages from 4V to 5.5V.
-
To configure the FT8U232AM for 3.3V operation, you need to connect the VCCIO pin to a 3.3V power supply. Additionally, you may need to adjust the output voltage of the internal voltage regulator by connecting a resistor divider network between the VCC and VREF pins.
-
The FT8U232AM supports data transfer rates up to 12 Mbps (million bits per second) in USB full-speed mode.
-
No, FT8U232AM is designed to work with standard USB connectors only. Using a non-standard USB connector may not provide reliable operation or may even damage the device.