Part Details for FT812Q-R by FTDI Chip
Results Overview of FT812Q-R by FTDI Chip
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT812Q-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2005-FT812Q-RCT-ND
|
DigiKey | TFT GRAPHICS CONTROLLER IC WITH Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2550 In Stock |
|
$5.0817 / $9.1600 | Buy Now |
DISTI #
895-FT812Q-R
|
Mouser Electronics | Video ICs EVE with 24bit RGB Resistive touch RoHS: Compliant | 8943 |
|
$4.7700 / $9.1600 | Buy Now |
Part Details for FT812Q-R
FT812Q-R CAD Models
FT812Q-R Part Data Attributes
|
FT812Q-R
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT812Q-R
FTDI Chip
Consumer Circuit, VQFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
FT812Q-R Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the FT812Q-R is 30 MHz.
-
Yes, the FT812Q-R is 5V tolerant, but it is recommended to use a level shifter or voltage divider to ensure reliable operation.
-
The FT812Q-R can be configured for I2C or SPI mode by setting the MODE pin high or low, respectively, during power-up or reset.
-
The maximum data transfer rate of the FT812Q-R is 30 Mbps in SPI mode and 400 kHz in I2C mode.
-
Yes, the FT812Q-R supports hot-swapping, but it is recommended to use a power-on reset circuit to ensure reliable operation.