-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A, 50 V Ultra Low VF Schottky Rectifier, TO-277-3, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSV2050V by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0882
|
Newark | Schottky Rect, Single, 50V, To-277, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):20A, Diode Configuration:Single, Diode Case Style:To-277, No. Of Pins:3Pins, Forward Voltage Vf Max:550Mv, Forward Surge Current Ifsmrohs Compliant: Yes |Onsemi FSV2050V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4071 |
|
$0.8760 / $1.1600 | Buy Now |
DISTI #
FSV2050VCT-ND
|
DigiKey | DIODE SCHOTTKY 50V 20A TO2773 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11113 In Stock |
|
$0.5415 / $0.7600 | Buy Now |
DISTI #
FSV2050V
|
Avnet Americas | Diode Schottky 50V 20A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV2050V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5590 / $0.6101 | Buy Now |
DISTI #
512-FSV2050V
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 50V Ultra Low VF Schottky Rectifier RoHS: Compliant | 4720 |
|
$0.5680 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Diode Schottky Rectifier 50V 20A 3-Pin TO-277 T/R RoHS: Compliant | 0 |
|
$0.5160 / $0.5930 | Buy Now |
DISTI #
87892729
|
Verical | Diode Schottky 50V 20A 3-Pin(2+Tab) TO-277 T/R Min Qty: 53 Package Multiple: 1 Date Code: 2251 | Americas - 2722 |
|
$0.4820 / $0.5960 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 20A, 50V V(RRM), SILICON, TO-277 | 290 |
|
$0.5691 / $1.2195 | Buy Now |
DISTI #
FSV2050V
|
TME | Diode: Schottky rectifying, TO277, SMD, 50V, 20A, reel,tape Min Qty: 1 | 0 |
|
$0.6900 / $1.1300 | RFQ |
|
Ameya Holding Limited | DIODE SCHOTTKY 50V 20A TO277-3 | 865 |
|
RFQ | |
DISTI #
FSV2050V
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSV2050V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSV2050V
onsemi
20 A, 50 V Ultra Low VF Schottky Rectifier, TO-277-3, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-277-3 | |
Manufacturer Package Code | 340BQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 320 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
The SOA is typically defined by the device's voltage and current ratings. For the FSV2050V, the SOA is limited by the maximum voltage rating (50V) and current rating (20A). Operating within these limits ensures safe and reliable operation.
Yes, the FSV2050V can be used in switching applications, but ensure that the device is properly driven and the switching frequency is within the recommended range (typically up to 100 kHz). Also, consider the device's switching losses and thermal performance.
Use a voltage regulator or overvoltage protection circuit to prevent voltage spikes. Implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.