-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A, 120 V Ultra-Low VF Schottky Rectifier, TO-277-3, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSV20120V by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003919
|
Farnell | SCHOTTKY RECTIFIER, SINGLE, 120V, TO-277 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 10009 |
|
$0.6942 / $1.9586 | Buy Now |
DISTI #
3003919RL
|
Farnell | SCHOTTKY RECTIFIER, SINGLE, 120V, TO-277 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 10009 |
|
$0.6942 / $1.0846 | Buy Now |
DISTI #
FSV20120VCT-ND
|
DigiKey | DIODE SCHOTTKY 120V 20A TO2773 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12194 In Stock |
|
$0.6358 / $1.8100 | Buy Now |
DISTI #
FSV20120V
|
Avnet Americas | Diode Schottky 120V 20A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV20120V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6563 / $0.7163 | Buy Now |
DISTI #
512-FSV20120V
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Amp 120V Schottky Rectifier RoHS: Compliant | 20423 |
|
$0.6350 / $1.7000 | Buy Now |
DISTI #
V72:2272_14141048
|
Arrow Electronics | Diode Schottky 120V 20A 3-Pin(2+Tab) TO-277 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2201 Container: Cut Strips | Americas - 5042 |
|
$0.6522 / $1.5408 | Buy Now |
|
Onlinecomponents.com | Diode Schottky Rectifier 120V 20A 3-Pin TO-277 T/R RoHS: Compliant |
5000 In Stock |
|
$0.6090 / $0.6870 | Buy Now |
DISTI #
85982979
|
Verical | Diode Schottky 120V 20A 3-Pin(2+Tab) TO-277 T/R Min Qty: 349 Package Multiple: 1 Date Code: 2301 | Americas - 50000 |
|
$1.0766 | Buy Now |
DISTI #
61897195
|
Verical | Diode Schottky 120V 20A 3-Pin(2+Tab) TO-277 T/R Min Qty: 10 Package Multiple: 1 Date Code: 2201 | Americas - 5042 |
|
$0.6522 / $1.1336 | Buy Now |
DISTI #
83594614
|
Verical | Diode Schottky 120V 20A 3-Pin(2+Tab) TO-277 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2417 | Americas - 5000 |
|
$0.7917 / $0.8931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSV20120V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSV20120V
onsemi
20 A, 120 V Ultra-Low VF Schottky Rectifier, TO-277-3, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-277-3 | |
Manufacturer Package Code | 340BQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 270 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 35 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pad connected to the ground plane to improve heat dissipation.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
The SOA is typically defined by the device's voltage and current ratings. For the FSV20120V, the SOA is limited by the maximum voltage rating (200V) and the maximum current rating (10A).
Yes, the FSV20120V can be used in switching applications. However, ensure that the device is properly driven and the switching frequency is within the recommended range to avoid overheating and reduce electromagnetic interference (EMI).
Handle the device with an ESD wrist strap or mat, and ensure that the PCB has ESD protection components, such as TVS diodes or ESD protection arrays, to prevent damage from static electricity.