-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed USB 2.0 Switch / Multiplexer, WQFN-16, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSUSB74MPX by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4016
|
Newark | 4:1 Hi Speed Usb Mux/Sw, -40 To 85Deg C, Usb Ic Type:High Speed Usb Switch, Usb Standard:Usb 2.0, Supply Voltage Min:2.5V, Supply Voltage Max:4.4V, Interface Case Style:Mlp, No. Of Pins:16Pins, Data Rate:480Mbps, No. Of Ports:2 Port, rohs Compliant: Yes |Onsemi FSUSB74MPX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8241 |
|
$0.8450 / $2.1100 | Buy Now |
DISTI #
54T8429
|
Newark | High-Speed Usb 2.0 Switch/Multiplexer/ Reel |Onsemi FSUSB74MPX RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.7990 | Buy Now |
DISTI #
FSUSB74MPXCT-ND
|
DigiKey | IC USB MUX/SWITCH 16MLP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
19660 In Stock |
|
$0.6050 / $1.3800 | Buy Now |
DISTI #
FSUSB74MPX
|
Avnet Americas | HIGH-SPEED USB MULTIPLEXER/SWITCH - Tape and Reel (Alt: FSUSB74MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5654 / $0.5855 | Buy Now |
DISTI #
512-FSUSB74MPX
|
Mouser Electronics | USB Switch ICs Hi-Speed USB2 SW/MUX RoHS: Compliant | 33328 |
|
$0.6050 / $1.9600 | Buy Now |
|
Onlinecomponents.com | High-Speed USB 2.0 Switch / Multiplexer RoHS: Compliant | 0 |
|
$0.5800 / $0.6630 | Buy Now |
DISTI #
FSUSB74MPX
|
Avnet Asia | HIGH-SPEED USB MULTIPLEXER/SWITCH (Alt: FSUSB74MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.5098 / $0.5701 | Buy Now |
DISTI #
FSUSB74MPX
|
Avnet Silica | HIGHSPEED USB MULTIPLEXERSWITCH (Alt: FSUSB74MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSUSB74MPX
|
Avnet Silica | HIGHSPEED USB MULTIPLEXERSWITCH (Alt: FSUSB74MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSUSB74MPX
|
EBV Elektronik | HIGHSPEED USB MULTIPLEXERSWITCH (Alt: FSUSB74MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSUSB74MPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSUSB74MPX
onsemi
High-Speed USB 2.0 Switch / Multiplexer, WQFN-16, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WQFN-16 | |
Package Description | MLP-16 | |
Manufacturer Package Code | 510BS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.4 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 400000 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The FSUSB74MPX supports cable lengths up to 3 meters, but this can vary depending on the specific application and cable quality.
To ensure signal integrity, it's essential to follow proper PCB layout guidelines, use high-quality cables, and minimize electromagnetic interference (EMI) in the system.
The FSUSB74MPX is designed for USB 2.0 applications, but it can be used with USB 3.0 or higher with some limitations. However, it's recommended to consult with onsemi support for specific guidance.
The FSUSB74MPX has a typical power consumption of 150 mA, but this can vary depending on the specific application and operating conditions.
The FSUSB74MPX has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing and assembly to prevent damage to the device.