Part Details for FST16045 by Coors Components Inc
Results Overview of FST16045 by Coors Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FST16045 Information
FST16045 by Coors Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for FST16045
FST16045 CAD Models
FST16045 Part Data Attributes
|
FST16045
Coors Components Inc
Buy Now
Datasheet
|
Compare Parts:
FST16045
Coors Components Inc
Rectifier Diode, Schottky, 80A, 45V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COORS COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 80 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |