Part Details for FSS2S12MT by Carlo Gavazzi Holding AG
Results Overview of FSS2S12MT by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSS2S12MT Information
FSS2S12MT by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for FSS2S12MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSS2S12MT
|
TME | Sensor: proximity, OUT: CO, IP67, 1A, max.220VAC, 60VA, -25÷75°C Min Qty: 1 | 0 |
|
$41.7000 / $48.1300 | RFQ |