Part Details for FSQ0370RNA by onsemi
Results Overview of FSQ0370RNA by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSQ0370RNA Information
FSQ0370RNA by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FSQ0370RNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3334
|
Newark | Ac/Dc Conv, Flyback, Dip-8, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Rating Max:27W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V, Product Range:- Rohs Compliant: Yes |Onsemi FSQ0370RNA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 2250 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.23A, 108KHZ SWITCHING FREQ-MAX, PDIP8 | 1800 |
|
$0.8618 / $2.2980 | Buy Now |
DISTI #
FSQ0370RNA
|
TME | IC: PMIC, AC/DC switcher,PWM controller, 700V, 100kHz, Ch: 1, DIP8 Min Qty: 1 | 0 |
|
$0.9000 / $1.2400 | RFQ |
DISTI #
FSQ0370RNA
|
Avnet Silica | Power Switch 097A 8Pin PDIP Rail (Alt: FSQ0370RNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSQ0370RNA
|
EBV Elektronik | Power Switch 097A 8Pin PDIP Rail (Alt: FSQ0370RNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FSQ0370RNA
FSQ0370RNA CAD Models
FSQ0370RNA Part Data Attributes
|
FSQ0370RNA
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSQ0370RNA
onsemi
700V Integrated Power Switch with 100kHz for 19W offline flyback converters, PDIP-8, 3000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi |
FSQ0370RNA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FSQ0370RNA is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating guidelines, use a suitable thermal interface material, and ensure good thermal management in the system design.
-
The recommended PCB layout and thermal pad design can be found in the onsemi application note AND9093/D, which provides guidelines for optimal thermal performance and reliability.
-
Yes, the FSQ0370RNA is suitable for high-power audio amplifier applications due to its high current rating and low RDS(on). However, it's essential to ensure the device is properly heatsinked and the system is designed to handle the high currents and voltages involved.
-
To protect the FSQ0370RNA from EOS and ESD, follow proper handling and storage procedures, use ESD-protective packaging, and implement EOS protection circuits in the system design.