Part Details for FSP-22A-8 by TE Connectivity
Results Overview of FSP-22A-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-22A-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2603
|
Newark | Fsp-22A-8 Rohs Compliant: Yes |Te Connectivity FSP-22A-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 705 |
|
Buy Now | |
DISTI #
FSP-22A-8-ND
|
DigiKey | CABLE FLXSTRP 8POS 2.54MM 2" Min Qty: 5000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9033 | Buy Now |
DISTI #
7-1437166-4
|
Avnet Americas | - Bulk (Alt: 7-1437166-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 705 |
|
$0.3089 | Buy Now |
DISTI #
7-1437166-4
|
Avnet Americas | - Bulk (Alt: 7-1437166-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 2 |
|
$0.8025 / $0.8455 | Buy Now |
DISTI #
571-FSP-22A-8
|
Mouser Electronics | FFC / FPC Jumper Cables 2" 8 CONDUCTOR .100 Polyester RoHS: Compliant | 6425 |
|
$0.9380 / $1.1300 | Buy Now |
|
Onlinecomponents.com | FLEXSTRIP® Jumpers RoHS: Compliant |
2368 On Order |
|
$0.8970 / $2.4570 | Buy Now |
|
Quest Components | 100 |
|
$1.2848 / $2.3360 | Buy Now | |
DISTI #
7-1437166-4
|
TTI | FFC / FPC Jumper Cables FSP-22A-8 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.8900 | Buy Now |
DISTI #
000000000000433993
|
Sager | FFC / FPC Jumper Cables 2 8 CONDUCTOR .100 Polyester Min Qty: 1000 | 0 |
|
$1.2000 | Buy Now |
|
Master Electronics | FLEXSTRIP® Jumpers RoHS: Compliant |
2368 On Order |
|
$0.8970 / $2.4570 | Buy Now |
Part Details for FSP-22A-8
FSP-22A-8 CAD Models
FSP-22A-8 Part Data Attributes
|
FSP-22A-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSP-22A-8
TE Connectivity
SMT Connectors & FFC/FPC 2 8 CONDUCTOR .100 Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |
FSP-22A-8 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lb-in to 1.06 lb-in).
-
Yes, FSP-22A-8 is designed to withstand high-vibration environments. It meets the IEC 61373 vibration standard and can operate in applications with vibrations up to 15 g.
-
Yes, FSP-22A-8 is suitable for outdoor use. It has a rating of IP67, which means it can withstand exposure to dust and water immersion up to 1 meter for 30 minutes.
-
The maximum operating temperature range for FSP-22A-8 is -40°C to 125°C (-40°F to 257°F).
-
Yes, FSP-22A-8 is designed to operate in high-humidity environments. It meets the IEC 60068-2-30 humidity standard and can operate in environments with relative humidity up to 95%.