Part Details for FSM91504F by TE Connectivity
Results Overview of FSM91504F by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSM91504F Information
FSM91504F by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for FSM91504F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0950
|
Newark | Fsm91504F=Tact Switch Special |Alcoswitch Te Connectivity FSM91504F RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
506-FSM91504F
|
Mouser Electronics | Tactile Switches TACT SWITCH SPECIAL 12VDC 2.54N RoHS: Compliant | 0 |
|
$0.2170 / $0.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1905 / $0.3990 | Buy Now |
DISTI #
000000000000086963
|
Sager | Tactile Switches TACT SWITCH SPECIAL 12VDC 2.54N Min Qty: 12000 | 0 |
|
$0.1673 / $0.2149 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1905 / $0.3990 | Buy Now |
Part Details for FSM91504F
FSM91504F CAD Models
FSM91504F Part Data Attributes
|
FSM91504F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM91504F
TE Connectivity
SWITCH TACT 6MM SPECIAL T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GRAY | |
Actuator Material | POLYAMIDE6T | |
Actuator Travel | 0.254 mm | |
Body Breadth | 5.99 mm | |
Body Height | 3.81 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 1 | |
Number of Switches | 1 | |
Operating Force-Max | 2.05 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |