Part Details for FSL4110LRLX by Fairchild Semiconductor Corporation
Results Overview of FSL4110LRLX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSL4110LRLX Information
FSL4110LRLX by Fairchild Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for FSL4110LRLX
FSL4110LRLX CAD Models
FSL4110LRLX Part Data Attributes
|
FSL4110LRLX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSL4110LRLX
Fairchild Semiconductor Corporation
Switching Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOP | |
Pin Count | 7 | |
Manufacturer Package Code | 7LD,LSOP,.300" WIDE, SURFACE MOUNT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 3 |
FSL4110LRLX Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FSL4110LRLX is -40°C to 150°C.
-
To ensure proper biasing, connect the input pins to a voltage source that is within the recommended operating range, and ensure the output pins are properly terminated with a load resistor.
-
To minimize EMI, use a multi-layer PCB with a solid ground plane, keep the input and output traces short and separate, and use shielding or a Faraday cage if necessary.
-
Yes, the FSL4110LRLX is suitable for high-reliability and aerospace applications, but additional testing and qualification may be required to meet specific industry standards.
-
To troubleshoot issues, check the input voltage, output load, and PCB layout for any anomalies, and use oscilloscope measurements to identify any oscillations or voltage deviations.