Part Details for FSL156MRBN by Fairchild Semiconductor Corporation
Results Overview of FSL156MRBN by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSL156MRBN Information
FSL156MRBN by Fairchild Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FSL156MRBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FSL156 - Switching Controller, Current-mode, 73kHz Switching Freq-Max, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$0.7075 / $1.1400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 7510 |
|
RFQ |
Part Details for FSL156MRBN
FSL156MRBN CAD Models
FSL156MRBN Part Data Attributes
|
FSL156MRBN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSL156MRBN
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 73kHz Switching Freq-Max, PDIP8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MDIP, JEDEC MS-001,.300" WIDE TWO DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 73 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
FSL156MRBN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FSL156MRBN is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, follow the recommended biasing circuit and voltage levels specified in the datasheet. Typically, this includes a voltage supply of 12V to 15V, with a bias resistor value between 1kΩ to 10kΩ, depending on the specific application.
-
For optimal thermal management, ensure a good thermal path between the device and a heat sink or thermal pad. Use a multi-layer PCB with a solid ground plane and keep the device away from high-current paths. Follow the recommended PCB layout guidelines in the datasheet and application notes.
-
Use a voltage regulator or a voltage clamp to limit the voltage supply to the recommended maximum rating. Implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC. Ensure the protection circuitry is designed to respond quickly to fault conditions.
-
The FSL156MRBN has built-in ESD protection, but it's still essential to follow proper ESD handling precautions during assembly and testing. Use an ESD wrist strap, mat, or workstation, and ensure all equipment is properly grounded. Avoid touching the device pins or handling the device in a way that could generate static electricity.