Part Details for FSL138MRTWDTU by Fairchild Semiconductor Corporation
Results Overview of FSL138MRTWDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSL138MRTWDTU Information
FSL138MRTWDTU by Fairchild Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FSL138MRTWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 18833 |
|
RFQ | |
|
Win Source Electronics | IC OFF-LINE SWITCH PWM TO220-6 | 10000 |
|
$3.1281 / $4.6921 | Buy Now |
Part Details for FSL138MRTWDTU
FSL138MRTWDTU CAD Models
FSL138MRTWDTU Part Data Attributes
|
FSL138MRTWDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSL138MRTWDTU
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 73kHz Switching Freq-Max, PZIP6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, TO220, MOLDED, FULLPACK, STD FORMING | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PZIP-T6 | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.12,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 73 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
FSL138MRTWDTU Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FSL138MRTWDTU is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the FSL138MRTWDTU away from noise sources, and use shielding or filtering components as needed.
-
The FSL138MRTWDTU is rated for a maximum voltage of 40V. Using it in a high-voltage application above 40V may damage the device or affect its reliability.
-
To troubleshoot issues, start by checking the power supply voltage, ensuring proper thermal management, and verifying the PCB layout and component selection. If issues persist, consult the datasheet and application notes or contact Fairchild Semiconductor Corporation's technical support.