Part Details for FSK-S15-3R3U by CUI Inc
Results Overview of FSK-S15-3R3U by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSK-S15-3R3U Information
FSK-S15-3R3U by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCM3105NL | Rochester Electronics LLC | TCM3105NL - FSK Modem, PDIP16 | |
LMX2571NJKT | Texas Instruments | Low-power synthesizer with FSK modulation 36-WQFN -40 to 85 | |
LMX2571NJKR | Texas Instruments | Low-power synthesizer with FSK modulation 36-WQFN -40 to 85 |
Part Details for FSK-S15-3R3U
FSK-S15-3R3U CAD Models
FSK-S15-3R3U Part Data Attributes
|
FSK-S15-3R3U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
FSK-S15-3R3U
CUI Inc
IC 1-OUTPUT 9.9 W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8/5, Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8/5 | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 70 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | NO | |
Width | 45 mm |