Part Details for FSFM300N by Fairchild Semiconductor Corporation
Results Overview of FSFM300N by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSFM300N Information
FSFM300N by Fairchild Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FSFM300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1249 |
|
RFQ |
Part Details for FSFM300N
FSFM300N CAD Models
FSFM300N Part Data Attributes
|
FSFM300N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSFM300N
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 1.79A, 73kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MDIP, JEDEC MS-001, .300" WIDE, TWO DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.79 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
FSFM300N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FSFM300N is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
-
A recommended PCB layout for the FSFM300N includes using a solid ground plane, minimizing trace lengths, and keeping sensitive analog signals away from the switching node.
-
Yes, the FSFM300N is designed to operate up to 300V, making it suitable for high-voltage applications. However, ensure that the device is properly biased and that the maximum voltage ratings are not exceeded.
-
Implementing overvoltage protection (OVP) and overcurrent protection (OCP) circuits can help protect the FSFM300N from damage. Additionally, using a fuse or a current-limiting resistor can also provide added protection.