Part Details for FSE-5A by OptiFuse
Results Overview of FSE-5A by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSE-5A Information
FSE-5A by OptiFuse is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FSE-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSE-5A-ND
|
DigiKey | FUSE GLASS 5A 250VAC 2AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1300 In Stock |
|
$0.6000 / $0.9800 | Buy Now |
DISTI #
74255252
|
RS | Fuse, 5 x 15mm, Glass, Fast-Acting, 250V, 5A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 95 |
|
$0.5700 / $0.7100 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse, 5 x 15mm, Glass, Fast-Acting, 250V, 5A | OptiFuse FSE-5A RoHS: Compliant | 0 |
|
$0.2512 / $0.6100 | Buy Now |
DISTI #
FSE-5A
|
TME | Fuse: fuse, 5A, 250VAC, quick blow, glass, 5x15mm Min Qty: 5 | 200 |
|
$0.3800 / $0.4800 | Buy Now |