Part Details for FSE-375MA by OptiFuse
Results Overview of FSE-375MA by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSE-375MA Information
FSE-375MA by OptiFuse is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FSE-375MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSE-375MA-ND
|
DigiKey | FUSE GLASS 375MA 250VAC 2AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1285 In Stock |
|
$0.6000 / $0.9800 | Buy Now |
DISTI #
74255262
|
RS | Fuse, 5 x 15mm, Glass, Fast-Acting, 250V, 375mA Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 100 |
|
$0.5700 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Fuse, 5 x 15mm, Glass, Fast-Acting, 250V, 375mA | OptiFuse FSE-375mA RoHS: Compliant | 0 |
|
$0.2512 / $0.6100 | Buy Now |
DISTI #
FSE-375MA
|
TME | Fuse: fuse, 375mA, 250VAC, quick blow, glass, 5x15mm Min Qty: 200 | 0 |
|
$0.3800 / $0.4200 | RFQ |