-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4701
|
Newark | Terminal, Wire Ferrule, 18Awg, Red, Wire Ferrule Type:Single Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Pin Length:8Mm, Insulator Colour:Red, Product Range:Fsd Series, Overall Length:14.5Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD77-8-DSL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4438 |
|
$0.1120 / $0.1230 | Buy Now |
DISTI #
3845-FSD77-8-DSL2-ND
|
DigiKey | CONN FERRULE DIN 18AWG RED Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
298-10747-ND
|
DigiKey | CONN FERRULE DIN 18AWG RED Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.0989 / $0.1143 | Buy Now |
DISTI #
13AC4701
|
Avnet Americas | - Bulk (Alt: 13AC4701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 4438 Partner Stock |
|
$0.1120 / $0.1230 | Buy Now |
DISTI #
FSD77-8-DSL2
|
Avnet Americas | - Tape and Reel (Alt: FSD77-8-DSL2) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0701 | Buy Now |
DISTI #
644-FSD77-8-DSL2
|
Mouser Electronics | Terminals 18 AWG RED RoHS: Compliant | 1022 |
|
$4.5300 / $5.8300 | Buy Now |
DISTI #
70044842
|
RS | Insulated ferrules Red DIN end sleeve 18 AWG 0.31(8.0mm) pin length., FSD Series Min Qty: 1 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Package | 19 |
|
$47.4900 / $61.6800 | Buy Now |
DISTI #
72259784
|
RS | Insulated ferrules Red DIN end sleeve 18 AWG 0.31(8.0mm) pin length., FSD Serie Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0940 / $0.1020 | RFQ |
DISTI #
PANFSD77-8-DSL2
|
Heilind Electronics | INSULATED FERRULES ON STRIPS, SINGLE WIR | Americas - 0 in Stock1875 On Order |
|
$0.0863 / $0.0935 | Buy Now |
|
Onlinecomponents.com | Insulated ferrules, on strip, single wire red DIN end sleeve, 18 AWG (1.0mm²), 0.31"(8.0mm) pin length. RoHS: Compliant |
4000 In Stock 440000 Factory Stock |
|
$0.1020 / $0.1137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSD77-8-DSL2
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD77-8-DSL2
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.12 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Size-Max | 18 AWG |
The FSD77-8-DSL2 can accommodate cables up to 0.75 inches (19 mm) in diameter.
Yes, the FSD77-8-DSL2 is rated for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures.
No, the FSD77-8-DSL2 is designed for copper cables only. For fiber optic cables, a different type of connector or adapter is required.
The FSD77-8-DSL2 can withstand a maximum pulling force of 100 lbs (445 N) without damaging the connector or the cable.
Yes, the FSD77-8-DSL2 is compatible with Cat 6A cables and can support 10G Ethernet applications.