Part Details for FSBS15CH60F by Fairchild Semiconductor Corporation
Results Overview of FSBS15CH60F by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSBS15CH60F Information
FSBS15CH60F by Fairchild Semiconductor Corporation is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FSBS15CH60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AC Motor Controller, 15A, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 6885 |
|
$7.3500 / $9.1900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 7548 |
|
RFQ |
Part Details for FSBS15CH60F
FSBS15CH60F CAD Models
FSBS15CH60F Part Data Attributes
|
FSBS15CH60F
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSBS15CH60F
Fairchild Semiconductor Corporation
AC Motor Controller, 15A, Hybrid
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | Module-27 | |
Pin Count | 27 | |
Manufacturer Package Code | PDD STD, SPM27-BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FSBS15CH60F
This table gives cross-reference parts and alternative options found for FSBS15CH60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSBS15CH60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FNA41560T2 | onsemi | $14.4047 | Intelligent Power Module (IPM), 600V, 15A, CDIP-026, 72-TUBE | FSBS15CH60F vs FNA41560T2 |
FSBF15CH60BT | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, SPM-27 | FSBS15CH60F vs FSBF15CH60BT |
FSBF15CH60CT | onsemi | Check for Price | Intelligent Power Module, 600V, 15A, SPMJA-027 / 27LD, PDD STD, FULL PACK TYPE, 60-TUBE | FSBS15CH60F vs FSBF15CH60CT |
STK621-033N-E | onsemi | Check for Price | BRUSHLESS DC MOTOR CONTROLLER | FSBS15CH60F vs STK621-033N-E |
FSBB15CH60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, Hybrid, DIP-27 | FSBS15CH60F vs FSBB15CH60 |
FNA41560B2 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, SPM-26 | FSBS15CH60F vs FNA41560B2 |
FSBS15CH60F Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FSBS15CH60F is -55°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance.
-
The recommended gate drive voltage for the FSBS15CH60F is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
To protect the FSBS15CH60F from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a static-shielding bag or tube.
-
The maximum allowable current for the FSBS15CH60F is 15A, with a maximum pulsed current of 30A.