Part Details for FSB50660SFS by onsemi
Results Overview of FSB50660SFS by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSB50660SFS Information
FSB50660SFS by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FSB50660SFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSB50660SFS
|
Avnet Americas | 3-Phase Motor Driver 13.5V to 16.5V 23-Pin SPM5Q T/R - Tape and Reel (Alt: FSB50660SFS) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$5.6471 / $5.8537 | Buy Now |
DISTI #
85983359
|
Verical | Smart Power Module Min Qty: 48 Package Multiple: 1 Date Code: 2101 | Americas - 1923 |
|
$6.3750 / $7.9625 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 8.1A RoHS: Compliant Status: Obsolete Min Qty: 1 | 1923 |
|
$5.1000 / $6.3700 | Buy Now |
DISTI #
FSB50660SFS
|
Avnet Silica | 3Phase Motor Driver 135V to 165V 23Pin SPM5Q TR (Alt: FSB50660SFS) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSB50660SFS
|
EBV Elektronik | 3Phase Motor Driver 135V to 165V 23Pin SPM5Q TR (Alt: FSB50660SFS) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1242 |
|
RFQ |
Part Details for FSB50660SFS
FSB50660SFS CAD Models
FSB50660SFS Part Data Attributes
|
FSB50660SFS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB50660SFS
onsemi
Intelligent Power Module, 600V, 6A, SMD-023, 450-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMD-023 | |
Package Description | ROHS COMPLIANT, MODULE-23 | |
Manufacturer Package Code | MODEM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 8.1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,23LEAD,0.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
FSB50660SFS Frequently Asked Questions (FAQ)
-
The maximum junction temperature (Tj) that the FSB50660SFS can withstand is 150°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 125°C for reliable operation and to ensure a long lifespan.
-
To ensure proper cooling, it's essential to provide a good thermal path from the device to a heat sink or a metal plate. Use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K between the device and the heat sink. Additionally, ensure good airflow around the heat sink to dissipate heat efficiently.
-
For optimal performance and thermal management, it's recommended to follow a 2-layer or 4-layer PCB layout with a solid ground plane on the bottom layer. Keep the high-current paths short and wide, and use vias to connect the top and bottom layers for better thermal conduction. Refer to the onsemi application note AN10492 for more detailed guidelines.
-
The FSB50660SFS is not hermetically sealed, so it's not recommended for use in high-humidity environments. However, if you must use it in such an environment, ensure that the device is properly sealed or conformally coated to prevent moisture ingress. Additionally, follow the recommended storage and handling procedures to minimize the risk of moisture-related damage.
-
To troubleshoot issues with the FSB50660SFS, start by checking the input voltage, output voltage, and current. Verify that the device is properly cooled and that the PCB layout is correct. Use an oscilloscope to check for voltage spikes, ringing, or other anomalies. If the issue persists, consult the onsemi support team or a qualified engineer for further assistance.