Part Details for FSA8069UCX by onsemi
Results Overview of FSA8069UCX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSA8069UCX Information
FSA8069UCX by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FSA8069UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06339763
|
Arrow Electronics | Audio Jack IC Analog Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1515 Container: Cut Strips | Americas - 2389 |
|
$0.1346 / $0.3200 | Buy Now |
DISTI #
88925056
|
Verical | Audio Jack IC Analog Switch RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 2389 |
|
$0.3200 | Buy Now |
DISTI #
FSA8069UCX
|
Avnet Silica | (Alt: FSA8069UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 20249 |
|
RFQ |
Part Details for FSA8069UCX
FSA8069UCX CAD Models
FSA8069UCX Part Data Attributes
|
FSA8069UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA8069UCX
onsemi
Audio Jack IC Featureing Impedance and Moisture Detection, WLCSP-12, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-12 | |
Package Description | WLCSP-12 | |
Manufacturer Package Code | 567RY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 85 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
FSA8069UCX Frequently Asked Questions (FAQ)
-
A good PCB layout for the FSA8069UCX involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable 3.3V or 5V power supply, and the VEE pin to a stable -5V or -3.3V power supply. Also, ensure that the input signals are within the recommended common-mode voltage range.
-
The maximum operating frequency of the FSA8069UCX is 1.5 GHz, but it can be limited by the specific application and PCB layout. It's recommended to consult the datasheet and application notes for more information.
-
The FSA8069UCX has a maximum junction temperature of 150°C. To ensure proper thermal management, use a heat sink or thermal pad, and ensure good airflow around the device. Also, avoid overheating the device during soldering and handling.
-
The FSA8069UCX has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and avoid touching the device pins or exposed metal surfaces.