-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:1 MIPI Switch, Featuring 2-Data and 1-Data Lane Configuration, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSA641UMX by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSA641UMXCT-ND
|
DigiKey | IC ANALOG MIPI SWITCH 20UMLP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6203 In Stock |
|
$0.4530 / $1.8900 | Buy Now |
DISTI #
85987242
|
Verical | Analog Switch Single DPST 20-Pin UMLP EP T/R RoHS: Compliant Min Qty: 467 Package Multiple: 1 Date Code: 1901 | Americas - 2725 |
|
$0.4985 / $0.8040 | Buy Now |
|
Rochester Electronics | 2:1 MIPI Switch, Featuring 2-Data and 1-Data Lane Configuration RoHS: Compliant Status: Obsolete Min Qty: 1 | 2725 |
|
$0.3988 / $0.6432 | Buy Now |
DISTI #
FSA641UMX
|
Avnet Silica | Analog Switch Single DPST 20Pin UMLP EP TR (Alt: FSA641UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 15000 |
|
RFQ | |
|
LCSC | 14 2 SPDT(SPDT) QFN-20-EP(3x3) Analog Switches Multiplexers ROHS | 9 |
|
$1.5072 / $1.5890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA641UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA641UMX
onsemi
2:1 MIPI Switch, Featuring 2-Data and 1-Data Lane Configuration, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-20 | |
Manufacturer Package Code | 523BG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 0.75 Ω | |
On-state Resistance-Max (Ron) | 14 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 2.775 V | |
Surface Mount | YES | |
Switch-off Time-Max | 27 ns | |
Switch-on Time-Max | 37 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the FSA641UMX involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper biasing, make sure to follow the recommended biasing circuit in the datasheet, which includes a voltage divider network to set the output voltage. Also, ensure that the input voltage is within the recommended range of 2.7V to 5.5V.
The FSA641UMX can handle a maximum output current of 200mA. However, it's recommended to keep the output current below 150mA for optimal performance and to prevent overheating.
To protect the FSA641UMX from overvoltage and undervoltage conditions, use a voltage regulator or a voltage supervisor to ensure that the input voltage remains within the recommended range. Additionally, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage to the device.
To manage thermal performance, ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Also, follow the recommended PCB layout guidelines to minimize thermal resistance.