-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSA3157P6X by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564487RL
|
Farnell | IC, SWITCH, ANALOG, SPDT, SC70-6 RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 46163 |
|
$0.6190 | Buy Now |
DISTI #
1564487
|
Farnell | IC, SWITCH, ANALOG, SPDT, SC70-6 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 46163 |
|
$0.6190 / $0.7438 | Buy Now |
DISTI #
85980897
|
Verical | Analog Switch Single SPDT 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 2301 | Americas - 64425 |
|
$0.1296 / $0.1736 | Buy Now |
DISTI #
85986508
|
Verical | Analog Switch Single SPDT 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 2201 | Americas - 8087 |
|
$0.1296 / $0.1736 | Buy Now |
DISTI #
88042199
|
Verical | Analog Switch Single SPDT 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 2101 | Americas - 2219 |
|
$0.1296 / $0.1736 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Rochester Electronics | Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 74731 |
|
$0.1037 / $0.1673 | Buy Now |
DISTI #
FSA3157P6X
|
Avnet Silica | Analog Multiplexer Single 21 6Pin SC70 TR (Alt: FSA3157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSA3157P6X
|
EBV Elektronik | Analog Multiplexer Single 21 6Pin SC70 TR (Alt: FSA3157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA3157P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA3157P6X
onsemi
Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88, SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH IS ALSO AVAILABLE | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 24 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for FSA3157P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA3157P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G3157DW-7 | Diodes Incorporated | $0.1123 | SPDT, | FSA3157P6X vs 74LVC1G3157DW-7 |
SN74LVC1G3157DCKRG4 | Texas Instruments | Check for Price | IC,ANALOG SWITCH,SINGLE,SPDT,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC | FSA3157P6X vs SN74LVC1G3157DCKRG4 |
NLASB3157DFT2 | onsemi | Check for Price | Analog Switch, Singe SPDT, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | FSA3157P6X vs NLASB3157DFT2 |
A good PCB layout for the FSA3157P6X involves keeping the input and output traces short and wide, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
The FSA3157P6X requires a single 2.5V to 5.5V power supply. Ensure that the power supply is clean and well-regulated, and that the device is properly biased by connecting the EN pin to a logic high signal. Also, make sure to decouple the power supply with a 1uF capacitor.
The FSA3157P6X can support data rates up to 480 Mbps, making it suitable for high-speed applications such as USB 2.0 and HDMI.
The FSA3157P6X has built-in ESD protection, but it's still important to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
The FSA3157P6X is rated for operation up to 85°C, but it's recommended to derate the device's performance at higher temperatures. Ensure that the device is properly heat-sinked and that the operating temperature is within the recommended range.