Part Details for FSA266L8X by onsemi
Results Overview of FSA266L8X by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSA266L8X Information
FSA266L8X by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FSA266L8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85983173
|
Verical | Analog Switch Dual SPST 8-Pin MicroPak T/R RoHS: Compliant Min Qty: 1165 Package Multiple: 1 Date Code: 2001 | Americas - 1247 |
|
$0.3220 | Buy Now |
|
Quest Components | SPST, 2 FUNC, 1 CHANNEL, CMOS | 22 |
|
$0.3535 / $0.4242 | Buy Now |
|
Rochester Electronics | Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 1247 |
|
$0.1597 / $0.2576 | Buy Now |
DISTI #
FSA266L8X
|
TME | IC: analog switch, 2bit,bus switch, MicroPak10, 1.65÷5.5VDC, 10uA Min Qty: 3 | 0 |
|
$0.2370 / $0.3980 | RFQ |
|
Cytech Systems Limited | IC SW SPST-NOX2 10OHM 8MICROPAK | 10000 |
|
RFQ | |
DISTI #
FSA266L8X
|
EBV Elektronik | Analog Switch Dual SPST 8Pin MicroPak TR (Alt: FSA266L8X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 70000 |
|
RFQ |
Part Details for FSA266L8X
FSA266L8X CAD Models
FSA266L8X Part Data Attributes
|
FSA266L8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA266L8X
onsemi
Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 1.60 MM, MICROPAK-8 | |
Manufacturer Package Code | 523AY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 5.6 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FSA266L8X
This table gives cross-reference parts and alternative options found for FSA266L8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA266L8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSA266L8X | Fairchild Semiconductor Corporation | Check for Price | SPST, 2 Func, 1 Channel, CMOS, 1.60 MM, MICROPAK-8 | FSA266L8X vs FSA266L8X |
FSA266L8X Frequently Asked Questions (FAQ)
-
A good PCB layout for the FSA266L8X involves keeping the input and output traces short and wide, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The FSA266L8X requires a single 3.3V power supply. Ensure that the power supply is clean and well-regulated, and that the device is properly biased by connecting the VCC pin to the power supply and the GND pin to a solid ground plane.
-
The FSA266L8X can support data rates up to 6 Gbps, making it suitable for high-speed applications such as HDMI, DisplayPort, and USB 3.0.
-
The FSA266L8X has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid overheating the device, as it can affect its performance and reliability.
-
The FSA266L8X has built-in ESD protection, but it's still important to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.