-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low RON Low Voltage Dual SPDT Bi-directional Analog Switch, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSA2257MUX by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6414
|
Newark | Analogue Sw, Spdt, -40 To 85Deg C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:1.5Ohm Rohs Compliant: Yes |Onsemi FSA2257MUX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS, PDSO10 | 34 |
|
$0.5002 / $0.8337 | Buy Now |
DISTI #
FSA2257MUX
|
Avnet Silica | Analog Switch Dual SPDT 10Pin MSOP TR (Alt: FSA2257MUX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC SWITCH SPDT X 2 1.5OHM 10MSOP | 12000 |
|
RFQ | |
DISTI #
FSA2257MUX
|
EBV Elektronik | Analog Switch Dual SPDT 10Pin MSOP TR (Alt: FSA2257MUX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 2 SPDT(SPDT) MSOP-10 Analog Switches Multiplexers ROHS | 52 |
|
$0.6518 / $0.6865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA2257MUX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA2257MUX
onsemi
Low RON Low Voltage Dual SPDT Bi-directional Analog Switch, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MSOP-10 | |
Manufacturer Package Code | 846AP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the FSA2257MUX involves keeping the signal traces short and direct, using a solid ground plane, and avoiding vias and right-angle bends. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper power and decoupling, use a low-ESR capacitor (e.g., 0.1uF) between VCC and GND, and a 10uF capacitor between VCC and GND for bulk decoupling. Also, ensure that the power supply is stable and can provide the required current.
The FSA2257MUX can support data rates up to 10.3125 Gbps, making it suitable for high-speed applications such as HDMI, DisplayPort, and USB 3.0.
The FSA2257MUX can be configured using the SEL0 and SEL1 pins to select between different modes, such as HDMI, DisplayPort, and USB 3.0. The specific configuration will depend on the application requirements and the device's datasheet should be consulted for more information.
The FSA2257MUX has a maximum junction temperature of 150°C. To ensure reliable operation, the device should be mounted on a PCB with a thermal pad and a heat sink, and the ambient temperature should be kept below 85°C.