Part Details for FSA2257MUX by Fairchild Semiconductor Corporation
Results Overview of FSA2257MUX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSA2257MUX Information
FSA2257MUX by Fairchild Semiconductor Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FSA2257MUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 4825 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH DUAL SPDT 10MSOP | 7000 |
|
$0.7508 / $1.1261 | Buy Now |
Part Details for FSA2257MUX
FSA2257MUX CAD Models
FSA2257MUX Part Data Attributes
|
FSA2257MUX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA2257MUX
Fairchild Semiconductor Corporation
SPDT, 2 Func, 1 Channel, CMOS, PDSO10, 3 MM, LEAD FREE, MO-187BA, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MSOP | |
Package Description | 3 MM, LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10LD, MSOP, JEDEC MO-187, 3.0MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for FSA2257MUX
This table gives cross-reference parts and alternative options found for FSA2257MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA2257MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSA2257MUX | onsemi | Check for Price | Low RON Low Voltage Dual SPDT Bi-directional Analog Switch, 4000-REEL | FSA2257MUX vs FSA2257MUX |
FSA2257MUX Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the FSA2257MUX is 250 MHz, but it can be used up to 400 MHz with some signal degradation.
-
To ensure signal integrity, use a low-impedance PCB layout, keep signal traces short, and use termination resistors at the receiver end. Also, use a clean power supply and decouple the device properly.
-
Yes, the FSA2257MUX can be used in differential signaling applications. It has a differential input stage that can handle differential signals up to 1.4V peak-to-peak.
-
The power consumption of the FSA2257MUX is typically around 150 mW at 3.3V supply voltage and 100 MHz operating frequency.
-
The enable pin (EN) is an active-low input that enables or disables the multiplexer. Connect it to a logic low (GND) to enable the device, and to a logic high (VCC) to disable it.