Part Details for FSA-P-16A by OptiFuse
Results Overview of FSA-P-16A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSA-P-16A Information
FSA-P-16A by OptiFuse is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FSASF41D22C2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, FSA CAGE 4 PORT 0 DEG ELAS | |
FSASF41D22F2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, FSA CAGE 4 PORT 0 DEG FOAM |
Price & Stock for FSA-P-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255033
|
RS | Fuse, 6.3 x 32mm, Glass, Fast-Acting, 32V, 16A Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4570 / $0.5710 | RFQ |
|
Onlinecomponents.com | Fuse, 6.3 x 32mm, Glass, Fast-Acting, 32V, 16A | OptiFuse FSA-P-16A RoHS: Compliant | 0 |
|
$0.3050 / $0.4481 | Buy Now |