Part Details for FSA-16A by OptiFuse
Results Overview of FSA-16A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSA-16A Information
FSA-16A by OptiFuse is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FSASF41D22C2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, FSA CAGE 4 PORT 0 DEG ELAS | |
FSASF41D22F2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, FSA CAGE 4 PORT 0 DEG FOAM |
Price & Stock for FSA-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255032
|
RS | Fuse, 6.3 x 32mm, Glass, Fast-Acting, 32V, 16A Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3750 / $0.4690 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2437 / $0.3615 | Buy Now |
DISTI #
FSA-16A
|
TME | Fuse: fuse, 16A, 32VAC, quick blow, glass, 6.3x32mm, FSA, brass, bulk Min Qty: 100 | 0 |
|
$0.6000 / $0.6800 | RFQ |