Part Details for FS28MR12W1M1HB11HPSA1 by Infineon Technologies AG
Results Overview of FS28MR12W1M1HB11HPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS28MR12W1M1HB11HPSA1 Information
FS28MR12W1M1HB11HPSA1 by Infineon Technologies AG is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for FS28MR12W1M1HB11HPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5056
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 30A, Module-23, Mosfet Module Configuration:Sixpack, Channel Type:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:23Pins, Rds(On) Test Voltage:18V Rohs Compliant: No |Infineon FS28MR12W1M1HB11HPSA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$83.6000 / $97.5300 | Buy Now |
DISTI #
448-FS28MR12W1M1HB11HPSA1-ND
|
DigiKey | EASYPACK MODULE WITH COOLSIC TRE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
21 In Stock |
|
$85.6500 / $103.0100 | Buy Now |
DISTI #
FS28MR12W1M1HB11HPSA1
|
Avnet Americas | Silicon Carbide MOSFET, SixPack, N Channel, 30 A, 1.2 kV, 0.0264 ohm, Module - Trays (Alt: FS28MR12W1M1HB11HPSA1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 24 |
|
$95.2428 | Buy Now |
DISTI #
726-FS28MR12W1M1HB11
|
Mouser Electronics | Discrete Semiconductor Modules CoolSiC MOSFET sixpack module 1200 V RoHS: Not Compliant | 9 |
|
$85.6500 / $98.1100 | Buy Now |
DISTI #
V99:2348_28383605
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 30A 23-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2245 | Americas - 22 |
|
$86.9600 | Buy Now |
|
Rochester Electronics | EasyPACK module with CoolSiC Trench MOSFET and PressFIT / NTC RoHS: Not Compliant Status: Active Min Qty: 1 | 17 |
|
$72.1300 / $90.1600 | Buy Now |
DISTI #
SP005634666
|
EBV Elektronik | Silicon Carbide MOSFET SixPack N Channel 30 A 12 kV 00264 ohm Module (Alt: SP005634666) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |