Part Details for FS200R06KE3 by Infineon Technologies AG
Results Overview of FS200R06KE3 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS200R06KE3 Information
FS200R06KE3 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FS200R06KE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FS200R06KE3
|
Mouser Electronics | IGBT Modules ECONO PACK 3 200A, 600V RoHS: Compliant | 10 |
|
$101.0500 / $109.1600 | Buy Now |
Part Details for FS200R06KE3
FS200R06KE3 CAD Models
FS200R06KE3 Part Data Attributes
|
FS200R06KE3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS200R06KE3
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, ECONOPACK-35
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ECONOPACK-35 | |
Pin Count | 35 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X35 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 600 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 450 ns | |
Turn-on Time-Nom (ton) | 210 ns | |
VCEsat-Max | 1.9 V |
FS200R06KE3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FS200R06KE3 is -40°C to 150°C.
-
To ensure reliability, it is recommended to follow the thermal design guidelines provided by Infineon, and to consider the thermal resistance and power dissipation of the device.
-
The recommended PCB layout for the FS200R06KE3 involves using a multi-layer board with a solid ground plane, and placing the device close to the power source to minimize loop inductance.
-
Yes, the FS200R06KE3 is suitable for high-frequency applications up to 100 kHz, but the user should consider the device's switching characteristics and ensure that the layout and design are optimized for high-frequency operation.
-
To protect the FS200R06KE3 from overvoltage and overcurrent conditions, it is recommended to use a voltage regulator and a current limiter, and to follow the guidelines provided in the datasheet for overvoltage and overcurrent protection.