Part Details for FS200R06KE3 by Eupec Gmbh & Co Kg
Results Overview of FS200R06KE3 by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS200R06KE3 Information
FS200R06KE3 by Eupec Gmbh & Co Kg is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FS200R06KE3
FS200R06KE3 CAD Models
FS200R06KE3 Part Data Attributes
|
FS200R06KE3
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
FS200R06KE3
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, ECONOPACK-35
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | ECONOPACK-35 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 6 | |
Number of Terminals | 35 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 450 ns | |
Turn-on Time-Nom (ton) | 210 ns |