Part Details for FS20-120-C2-B by Triad Magnetics
Results Overview of FS20-120-C2-B by Triad Magnetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS20-120-C2-B Information
FS20-120-C2-B by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for FS20-120-C2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17674112
|
Arrow Electronics | Power Transformer 4200Vrms 2.5VA 8 Terminal Pin Thru-Hole RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2218 | Americas - 39 |
|
$3.6103 | Buy Now |
DISTI #
84345000
|
Verical | Power Transformer 4200Vrms 2.5VA 8 Terminal Pin Thru-Hole RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2218 | Americas - 39 |
|
$3.6103 | Buy Now |
|
Neutron USA | Transformer, 2.5VA, 115/230Vi, 20VCT@.12A, 10V@.24A | 0 |
|
$36.3400 | Buy Now |
|
Vyrian | Transformers | 87 |
|
RFQ |
Part Details for FS20-120-C2-B
FS20-120-C2-B CAD Models
FS20-120-C2-B Part Data Attributes
|
FS20-120-C2-B
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS20-120-C2-B
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.8 mm | |
Isolation Voltage | 4200000 V | |
Length | 34.92 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.12 A | |
Output Current 2 | 0.12 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Packing Method | BULK | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 28.57 mm |
FS20-120-C2-B Frequently Asked Questions (FAQ)
-
Triad Magnetics recommends a minimum of 0.25 inches (6.4 mm) of clearance around the transformer on the PCB, and a symmetrical layout to minimize electromagnetic interference (EMI).
-
The FS20-120-C2-B has a maximum operating temperature of 130°C, but derating is required above 80°C. Consult Triad Magnetics for specific guidance on high-temperature applications.
-
Follow Triad Magnetics' guidelines for insulation and safety, including using a suitable insulation material, maintaining creepage and clearance distances, and meeting relevant safety standards (e.g., UL, IEC).
-
The FS20-120-C2-B is designed to withstand temporary overloads, but prolonged overload or fault conditions can cause damage. Implement overcurrent protection and thermal monitoring to prevent damage and ensure safe operation.
-
Triad Magnetics offers customization options for their transformers. Contact their technical support or sales team to discuss your specific requirements and feasibility.