Part Details for FS1JTRTB by Fagor Electrónica
Results Overview of FS1JTRTB by Fagor Electrónica
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS1JTRTB Information
FS1JTRTB by Fagor Electrónica is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FS1JTRTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS1JTRTB
|
TME | Diode: rectifying, SMD, 600V, 1A, 1.8us, DO214AC, Ufmax: 1.1V Min Qty: 20 | 1470 |
|
$0.0215 / $0.0385 | Buy Now |
|
ComSIT USA | 1.0 AMP. SURFACE MOUNTED GLASS PASSIVATED RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |