Part Details for FS1G by Lite-On Semiconductor Corporation
Results Overview of FS1G by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS1G Information
FS1G by Lite-On Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for FS1G
FS1G CAD Models
FS1G Part Data Attributes
|
FS1G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FS1G
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FS1G
This table gives cross-reference parts and alternative options found for FS1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS1L40A | STMicroelectronics | $0.1276 | 40 V, 1 A Low Drop Power Schottky Rectifier | FS1G vs STPS1L40A |
SFPM-62V | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | FS1G vs SFPM-62V |
U1BC44 | Toshiba America Electronic Components | Check for Price | DIODE 0.9 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, 3-4D1A, 2 PIN, Signal Diode | FS1G vs U1BC44 |
DSM1MA4 | Renesas Electronics Corporation | Check for Price | 1A, 400V, SILICON, SIGNAL DIODE | FS1G vs DSM1MA4 |
SFPB-52VL | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | FS1G vs SFPB-52VL |
HFM103 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | FS1G vs HFM103 |
SFPM-62VL | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | FS1G vs SFPM-62VL |
FS1G-L-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | FS1G vs FS1G-L-TP |
RA157E | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMAE, 2 PIN | FS1G vs RA157E |
FS1G-LT | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | FS1G vs FS1G-LT |