Part Details for FS035C103K4Z4A by KYOCERA AVX Components
Results Overview of FS035C103K4Z4A by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS035C103K4Z4A Information
FS035C103K4Z4A by KYOCERA AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FS035C103K4Z4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89500236
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 FlexiTerm 125C Automotive AEC-Q200 T/R Min Qty: 20000 Package Multiple: 10000 Date Code: 2321 | Americas - 1520000 |
|
$0.0762 | Buy Now |