Part Details for FS035C102K4Z4A by Kyocera AVX Components
Results Overview of FS035C102K4Z4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS035C102K4Z4A Information
FS035C102K4Z4A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FS035C102K4Z4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAS15AR71H102KM
|
Avnet Americas | - Tape and Reel (Alt: KAS15AR71H102KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2026 / $0.2068 | Buy Now |
DISTI #
581-FS035C102K4Z4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAS15AR71H102KM NW G LOB PN 50V 1000pF X7 A 581-KAS15AR71H102KM RoHS: Compliant | 25646 |
|
$0.1970 / $0.7000 | Buy Now |
DISTI #
FS035C102K4Z4A
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±10%, SMD, 0603, 330mm Min Qty: 15000 | 0 |
|
$0.0253 | RFQ |
DISTI #
KAS15AR71H102KM
|
Avnet Abacus | (Alt: KAS15AR71H102KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FS035C102K4Z4A
FS035C102K4Z4A CAD Models
FS035C102K4Z4A Part Data Attributes
|
FS035C102K4Z4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FS035C102K4Z4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
FS035C102K4Z4A Frequently Asked Questions (FAQ)
-
The recommended land pattern for FS035C102K4Z4A is available in the Kyocera AVX Components' recommended land pattern document, which can be found on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
Yes, FS035C102K4Z4A is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions are within the specified limits to prevent overheating and ensure reliability.
-
FS035C102K4Z4A follows the standard voltage derating curve for ceramic capacitors. The derating curve is typically provided in the datasheet or can be obtained from Kyocera AVX Components' application notes. It's essential to follow the derating curve to ensure the capacitor operates within its specified limits and to prevent premature failure.
-
Yes, FS035C102K4Z4A is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements for lead-free soldering, and FS035C102K4Z4A is no exception. However, it's essential to follow the recommended soldering profile and process guidelines to ensure reliable assembly.
-
The typical ESL of FS035C102K4Z4A is around 1.5nH to 2.5nH, depending on the frequency and operating conditions. This value can be obtained from Kyocera AVX Components' application notes or by contacting their technical support team.