Part Details for FS031C102K4Z2A by Kyocera AVX Components
Results Overview of FS031C102K4Z2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS031C102K4Z2A Information
FS031C102K4Z2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FS031C102K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7168
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx FS031C102K4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2420 | Buy Now |
DISTI #
KAS15AR72A102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAS15AR72A102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1603 / $0.1652 | Buy Now |
DISTI #
581-FS031C102K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAS15AR72A102KT NW G LOB PN 100V 1000pF X A 581-KAS15AR72A102KT RoHS: Compliant | 0 |
|
$0.2160 | Order Now |
Part Details for FS031C102K4Z2A
FS031C102K4Z2A CAD Models
FS031C102K4Z2A Part Data Attributes
|
FS031C102K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FS031C102K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
FS031C102K4Z2A Frequently Asked Questions (FAQ)
-
The recommended land pattern for FS031C102K4Z2A is available in the Kyocera AVX Components' land pattern document, which can be found on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
Yes, FS031C102K4Z2A is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions are within the specified limits to prevent overheating and ensure reliability.
-
FS031C102K4Z2A follows the standard voltage derating curve for ceramic capacitors. The derating curve is typically provided in the datasheet or can be obtained from Kyocera AVX Components' application notes. It's essential to follow the derating curve to ensure the capacitor operates within its specified limits and to prevent premature failure.
-
Yes, FS031C102K4Z2A is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements for lead-free soldering, and FS031C102K4Z2A is no exception. However, it's essential to follow the recommended soldering profile and process guidelines to ensure reliable assembly.
-
The typical ESL of FS031C102K4Z2A is around 1.5nH to 2.5nH, depending on the frequency and operating conditions. This value can be obtained from Kyocera AVX Components' application notes or by contacting their technical support team.