Part Details for FRU250-30F by Fuzetec Technology Co Ltd
Results Overview of FRU250-30F by Fuzetec Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRU250-30F Information
FRU250-30F by Fuzetec Technology Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FRU250-30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3451-FRU250-30F-ND
|
DigiKey | RESETTABLE FUSE - PPTC RADIAL LE Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$0.1800 / $0.3800 | Buy Now |
Part Details for FRU250-30F
FRU250-30F CAD Models
FRU250-30F Part Data Attributes
|
FRU250-30F
Fuzetec Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FRU250-30F
Fuzetec Technology Co Ltd
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUZETEC TECHNOLOGY CO LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, MINIMUM RESISTANCE IS 0.02 OHMS | |
Manufacturer Series | FRU | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
FRU250-30F Frequently Asked Questions (FAQ)
-
The operating temperature range of the FRU250-30F is -40°C to 85°C, as specified by the manufacturer.
-
The FRU250-30F has a maximum switching voltage of 250VAC/30VDC, making it suitable for most industrial and commercial applications, but not for extremely high-voltage uses.
-
While the FRU250-30F has some level of moisture resistance, it's not designed for immersion in water or exposure to high humidity. It's recommended to use it in a dry, well-ventilated area.
-
The lifespan of the FRU250-30F depends on various factors, such as operating conditions, switching frequency, and load type. However, the manufacturer estimates a minimum of 100,000 switching cycles under normal conditions.
-
Yes, the FRU250-30F can be easily controlled by a microcontroller or PLC using its digital input pins. The relay module is compatible with most digital logic levels, including 3.3V and 5V systems.