Part Details for FRS-R-100 by Eaton Corporation
Results Overview of FRS-R-100 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRS-R-100 Information
FRS-R-100 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FRS-R-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRS-R-100
|
Avnet Americas | - Bulk (Alt: FRS-R-100) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0638 / $93.8862 | Buy Now |
DISTI #
504-FRS-R-100
|
Mouser Electronics | Industrial & Electrical Fuses 600V 100A Dual Elemtent Time Delay RoHS: Not Compliant | 3 |
|
$100.5700 / $132.7600 | Buy Now |
DISTI #
80929647
|
Verical | Fuse Class RK5 Slow Blow Acting 100A 600V Holder Lug 28.19 X 200.15mm Carton CE/CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 12 |
|
$140.8550 / $166.4650 | Buy Now |
DISTI #
FRS-R-100
|
TTI | Industrial & Electrical Fuses 600V 100A Dual Elemtent Time Delay Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$100.6500 / $119.2300 | Buy Now |
Part Details for FRS-R-100
FRS-R-100 CAD Models
FRS-R-100 Part Data Attributes
|
FRS-R-100
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FRS-R-100
Eaton Corporation
Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), RK5, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 200 mm | |
Body Length or Diameter | 34 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
FRS-R-100 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the FRS-R-100 is with the terminals facing downwards to prevent moisture from entering the device.
-
The FRS-R-100 is not designed for use in hazardous locations. It does not have any certifications for explosive atmospheres, such as ATEX or IECEx.
-
The maximum wire size that can be used with the FRS-R-100 is 2 AWG (33.6 mm²). Larger wire sizes may not fit in the terminals or may cause connection issues.
-
The FRS-R-100 is designed for AC applications only. It is not suitable for DC applications, as it may not provide accurate readings or may be damaged by DC voltage.
-
The response time of the FRS-R-100 is typically around 10-15 ms, but this can vary depending on the specific application and installation.